
XARR-12V | |
|---|---|
DigiKey Part Number | 455-4171-ND |
Manufacturer | |
Manufacturer Product Number | XARR-12V |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,06420 Kč | 303,21 Kč |
| 100 | 5,77650 Kč | 577,65 Kč |
| 250 | 5,41328 Kč | 1 353,32 Kč |
| 500 | 5,15458 Kč | 2 577,29 Kč |
| 1 000 | 4,90828 Kč | 4 908,28 Kč |
| 2 500 | 4,60074 Kč | 11 501,85 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













