New Product
Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-01T-P0.6

DigiKey Part Number
455-2051-100-ND
Manufacturer
Manufacturer Product Number
SXA-01T-P0.6
Description
CONN SOCKET 20-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 800
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1000,81260 Kč81,26 Kč
Manufacturers Standard Package
Unit Price without VAT:0,81260 Kč
Unit Price with VAT:0,98325 Kč