
ASXAMSXAM22K152 | |
|---|---|
DigiKey Part Number | 455-3097-ND |
Manufacturer | |
Manufacturer Product Number | ASXAMSXAM22K152 |
Description | JUMPER SXAM-01T-P0.6 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,32000 Kč | 366,00 Kč |
| 100 | 6,96920 Kč | 696,92 Kč |
| 250 | 6,53288 Kč | 1 633,22 Kč |
| 500 | 6,22044 Kč | 3 110,22 Kč |
| 1 000 | 5,92333 Kč | 5 923,33 Kč |
| 3 000 | 5,48132 Kč | 16 443,96 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




















