



XARR-06VF | |
|---|---|
DigiKey Part Number | 455-4163-ND |
Manufacturer | |
Manufacturer Product Number | XARR-06VF |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,45200 Kč | 172,60 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 250 | 3,08084 Kč | 770,21 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,79357 Kč | 2 793,57 Kč |
| 2 500 | 2,61845 Kč | 6 546,12 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |














