



XARP-05V | |
|---|---|
DigiKey Part Number | 455-4099-ND |
Manufacturer | |
Manufacturer Product Number | XARP-05V |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| 250 | 1,64120 Kč | 410,30 Kč |
| 500 | 1,56268 Kč | 781,34 Kč |
| 1 000 | 1,48792 Kč | 1 487,92 Kč |
| 3 000 | 1,37670 Kč | 4 130,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






















