
XMS-05V | |
|---|---|
DigiKey Part Number | 455-XMS-05V-ND |
Manufacturer | |
Manufacturer Product Number | XMS-05V |
Description | RETAINER 5 POS FOR XA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XMA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | XMA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,46980 Kč | 73,49 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 250 | 1,31112 Kč | 327,78 Kč |
| 500 | 1,24812 Kč | 624,06 Kč |
| 1 000 | 1,18828 Kč | 1 188,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





