
XMS-04V | |
|---|---|
DigiKey Part Number | 455-XMS-04V(N)-ND |
Manufacturer | |
Manufacturer Product Number | XMS-04V |
Description | XM RETAINER (XMS) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | XA Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,67160 Kč | 41,79 Kč |
| 50 | 1,59160 Kč | 79,58 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 250 | 1,42032 Kč | 355,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





