
ASXASXA22K203 | |
|---|---|
DigiKey Part Number | 455-4117-ND |
Manufacturer | |
Manufacturer Product Number | ASXASXA22K203 |
Description | JUMPER SXA-01T-P0.6 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,71100 Kč | 671,10 Kč |
| 250 | 6,29016 Kč | 1 572,54 Kč |
| 500 | 5,98904 Kč | 2 994,52 Kč |
| 1 000 | 5,70306 Kč | 5 703,06 Kč |
| 3 000 | 5,27736 Kč | 15 832,08 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





















