
ASXASXA22K305 | |
|---|---|
DigiKey Part Number | 455-3095-ND |
Manufacturer | |
Manufacturer Product Number | ASXASXA22K305 |
Description | JUMPER SXA-01T-P0.6 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,41600 Kč | 210,40 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 250 | 7,14856 Kč | 1 787,14 Kč |
| 500 | 6,80714 Kč | 3 403,57 Kč |
| 1 000 | 6,48187 Kč | 6 481,87 Kč |
| 3 000 | 5,99822 Kč | 17 994,66 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





















