



XADRP-16V | |
|---|---|
DigiKey Part Number | 455-2166-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-16V |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,82540 Kč | 241,27 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,30460 Kč | 1 076,15 Kč |
| 500 | 4,09838 Kč | 2 049,19 Kč |
| 1 000 | 3,90269 Kč | 3 902,69 Kč |
| 3 000 | 3,61131 Kč | 10 833,93 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |















