Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-01T-P0.6

DigiKey Part Number
455-2051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXA-01T-P0.6
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,40479 Kč3 238,32 Kč
16 0000,38544 Kč6 167,04 Kč
24 0000,37456 Kč8 989,44 Kč
40 0000,36129 Kč14 451,60 Kč
56 0000,35281 Kč19 757,36 Kč
80 0000,34404 Kč27 523,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40479 Kč
Unit Price with VAT:0,48980 Kč