



XAP-07V-1 | |
|---|---|
DigiKey Part Number | 455-2153-ND |
Manufacturer | |
Manufacturer Product Number | XAP-07V-1 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,25940 Kč | 112,97 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 250 | 2,01580 Kč | 503,95 Kč |
| 500 | 1,91964 Kč | 959,82 Kč |
| 1 000 | 1,82767 Kč | 1 827,67 Kč |
| 3 000 | 1,69118 Kč | 5 073,54 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




















