
YC-701R | |
|---|---|
DigiKey Part Number | 455-YC-701R-ND |
Manufacturer | |
Manufacturer Product Number | YC-701R |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 836,27000 Kč | 15 836,27 Kč |
| 5 | 14 680,08000 Kč | 73 400,40 Kč |
| 10 | 14 209,17900 Kč | 142 091,79 Kč |
| Unit Price without VAT: | 15 836,27000 Kč |
|---|---|
| Unit Price with VAT: | 19 161,88670 Kč |








