10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XARP-10V

DigiKey Part Number
455-4153-ND
Manufacturer
Manufacturer Product Number
XARP-10V
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAP-10V-1JST Sales America Inc.53 099455-2156-ND5,04000 KčParametric Equivalent
0351551000Molex1 049WM3140-ND8,13000 KčParametric Equivalent
0511031000Molex10 511WM16262-ND7,77000 KčParametric Equivalent
SMH25-10HGJAM7974285-SMH25-10HG-ND3,15000 KčParametric Equivalent
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,17440 Kč104,36 Kč
503,97700 Kč198,85 Kč
1003,78590 Kč378,59 Kč
2503,54868 Kč887,17 Kč
5003,37900 Kč1 689,50 Kč
1 0003,21752 Kč3 217,52 Kč
3 0002,97731 Kč8 931,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč