10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
SMH25-10HG
SMH25-10HG

SMH25-10HG

DigiKey Part Number
4285-SMH25-10HG-ND
Manufacturer
Manufacturer Product Number
SMH25-10HG
Description
2.5 MM W TO B CONNECTOR 10P HOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0351551000Molex1 049WM3140-ND8,13000 KčParametric Equivalent
0511031000Molex10 111WM16262-ND7,77000 KčParametric Equivalent
XAP-10V-1JST Sales America Inc.53 099455-2156-ND5,04000 KčParametric Equivalent
XARP-10VJST Sales America Inc.718455-4153-ND5,25000 KčParametric Equivalent
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,34340 Kč117,17 Kč
1002,23000 Kč223,00 Kč
2502,08972 Kč522,43 Kč
5001,98978 Kč994,89 Kč
1 0001,89444 Kč1 894,44 Kč
3 0001,75291 Kč5 258,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč