10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
0511031000
0511031000

0511031000

DigiKey Part Number
WM16262-ND
Manufacturer
Manufacturer Product Number
0511031000
Description
CONN RCPT HSG 10POS 2.50MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511031000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Obsolete
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0351551000Molex1 049WM3140-ND8,13000 KčParametric Equivalent
0511631041Molex0900-0511631041-ND5,97943 KčParametric Equivalent
1-92009-0TE Connectivity AMP Connectors01-92009-0-ND4,15144 KčSimilar
1-2338183-0TE Connectivity AMP Connectors017-1-2338183-0-ND4,06469 KčParametric Equivalent
3-2338183-0TE Connectivity AMP Connectors017-3-2338183-0-ND4,06469 KčParametric Equivalent
In-Stock: 10 111
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,16520 Kč154,13 Kč
505,87520 Kč293,76 Kč
1005,59180 Kč559,18 Kč
2505,24112 Kč1 310,28 Kč
5004,99080 Kč2 495,40 Kč
1 0004,75206 Kč4 752,06 Kč
2 5004,45443 Kč11 136,08 Kč
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč