Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPND-002T-C0.5

DigiKey Part Number
455-2304-2-ND - Tape & Reel (TR)
455-2304-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPND-002T-C0.5
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,65520 Kč16,38 Kč
500,62160 Kč31,08 Kč
1000,59210 Kč59,21 Kč
2500,55436 Kč138,59 Kč
5000,52788 Kč263,94 Kč
1 0000,50269 Kč502,69 Kč
2 5000,47120 Kč1 178,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,43398 Kč3 471,84 Kč
16 0000,41323 Kč6 611,68 Kč
24 0000,40156 Kč9 637,44 Kč
40 0000,38733 Kč15 493,20 Kč
56 0000,37825 Kč21 182,00 Kč
80 0000,36884 Kč29 507,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč