


SMH25-02HGRE | |
|---|---|
DigiKey Part Number | 4285-SMH25-02HGRE-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02HGRE |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,70200 Kč | 42,55 Kč |
| 50 | 1,62260 Kč | 81,13 Kč |
| 100 | 1,54330 Kč | 154,33 Kč |
| 250 | 1,44652 Kč | 361,63 Kč |
| 500 | 1,37772 Kč | 688,86 Kč |
| 1 000 | 1,31160 Kč | 1 311,60 Kč |
| 3 000 | 1,21365 Kč | 3 640,95 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



