Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-28 AWG Crimp Stamped
725412-2MAC

725412-2MAC

DigiKey Part Number
4285-725412-2MACTR-ND - Tape & Reel (TR)
4285-725412-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
725412-2MAC
Description
LOOSE TERMINAL FOR SMH & RMH CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAM
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
250,62560 Kč15,64 Kč
500,60060 Kč30,03 Kč
1000,57140 Kč57,14 Kč
2500,53472 Kč133,68 Kč
5000,50888 Kč254,44 Kč
1 0000,48468 Kč484,68 Kč
2 5000,45423 Kč1 135,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41984 Kč4 198,40 Kč
20 0000,39978 Kč7 995,60 Kč
30 0000,38849 Kč11 654,70 Kč
50 0000,37473 Kč18 736,50 Kč
70 0000,36594 Kč25 615,80 Kč
100 0000,35684 Kč35 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč