3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
RM25-03F

RM25-03F

DigiKey Part Number
4285-RM25-03F-ND
Manufacturer
Manufacturer Product Number
RM25-03F
Description
2.5 MM W TO W CONNECTOR 3P FEMAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744417-3TE Connectivity AMP Connectors14 916A116483-ND2,29000 KčParametric Equivalent
1747066-3TE Connectivity AMP Connectors7 990A119017-ND5,01000 KčParametric Equivalent
5-917687-1TE Connectivity AMP Connectors5 767A125174-ND6,26000 KčParametric Equivalent
917687-1TE Connectivity AMP Connectors19 280A106320-ND5,84000 KčParametric Equivalent
In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,48200 Kč24,82 Kč
252,33600 Kč58,40 Kč
502,22320 Kč111,16 Kč
1002,11470 Kč211,47 Kč
2501,98212 Kč495,53 Kč
5001,88742 Kč943,71 Kč
1 0001,79691 Kč1 796,91 Kč
3 0001,66274 Kč4 988,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč