
RMH25-03M | |
|---|---|
DigiKey Part Number | 4285-RMH25-03M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-03M |
Description | 2.5 MM W TO W CONNECTOR 3P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 25 | 2,60280 Kč | 65,07 Kč |
| 50 | 2,48180 Kč | 124,09 Kč |
| 100 | 2,36290 Kč | 236,29 Kč |
| 250 | 2,21400 Kč | 553,50 Kč |
| 500 | 2,10808 Kč | 1 054,04 Kč |
| 1 000 | 2,00713 Kč | 2 007,13 Kč |
| 3 000 | 1,85718 Kč | 5 571,54 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



