Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-28 AWG Crimp
725411-2MAC-CP

725411-2MAC-CP

DigiKey Part Number
4285-725411-2MAC-CP-ND
Manufacturer
Manufacturer Product Number
725411-2MAC-CP
Description
LOOSE TERMINAL FOR RMH CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JAM
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,44000 Kč24,40 Kč
252,27760 Kč56,94 Kč
502,16900 Kč108,45 Kč
1002,06680 Kč206,68 Kč
2501,93704 Kč484,26 Kč
5001,84446 Kč922,23 Kč
1 0001,75603 Kč1 756,03 Kč
2 5001,64600 Kč4 115,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč