Connector Retainer For RM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For RM Series
RM25-03S
RM25-03S

RM25-03S

DigiKey Part Number
4285-RM25-03S-ND
Manufacturer
Manufacturer Product Number
RM25-03S
Description
2.5 MM W TO W CONNECTOR 3P RETAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For RM Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
JAM
Accessory Type
Retainer
Series
Number of Positions
3
Packaging
Bulk
For Use With/Related Products
RM Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,89800 Kč18,98 Kč
251,77680 Kč44,42 Kč
501,69340 Kč84,67 Kč
1001,61210 Kč161,21 Kč
2501,51076 Kč377,69 Kč
5001,43820 Kč719,10 Kč
1 0001,36937 Kč1 369,37 Kč
3 0001,26704 Kč3 801,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč