



RM25-03M | |
|---|---|
DigiKey Part Number | 4285-RM25-03M-ND |
Manufacturer | |
Manufacturer Product Number | RM25-03M |
Description | WIRE TO WIRE CONNECTOR, 3P, REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,66120 Kč | 66,53 Kč |
| 50 | 2,53180 Kč | 126,59 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 250 | 2,25992 Kč | 564,98 Kč |
| 500 | 2,15188 Kč | 1 075,94 Kč |
| 1 000 | 2,04905 Kč | 2 049,05 Kč |
| 3 000 | 1,89597 Kč | 5 687,91 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |




