Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-28 AWG Crimp Stamped
725411-2MAC

725411-2MAC

DigiKey Part Number
4285-725411-2MACTR-ND - Tape & Reel (TR)
4285-725411-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
725411-2MAC
Description
TERMINAL FOR RMH, RM SERIES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAM
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,00100 Kč10,01 Kč
250,94280 Kč23,57 Kč
500,89680 Kč44,84 Kč
1000,85300 Kč85,30 Kč
2500,79920 Kč199,80 Kč
5000,76040 Kč380,20 Kč
1 0000,72410 Kč724,10 Kč
2 5000,67872 Kč1 696,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63347 Kč6 334,70 Kč
20 0000,60320 Kč12 064,00 Kč
30 0000,58619 Kč17 585,70 Kč
50 0000,56543 Kč28 271,50 Kč
70 0000,55216 Kč38 651,20 Kč
100 0000,53843 Kč53 843,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč