



SMH25-04HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-04HG |
Description | 2.5 MM W TO B CONNECTOR 4P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550400 | Molex | 29 814 | WM3139-ND | 5,63000 Kč | Parametric Equivalent |
| 0511030400 | Molex | 56 392 | WM3337-ND | 3,75000 Kč | Parametric Equivalent |
| 2078410004 | Molex | 7 436 | 900-2078410004-ND | 4,88000 Kč | Parametric Equivalent |
| 2263541204 | Molex | 1 380 | 900-2263541204-ND | 10,64000 Kč | Parametric Equivalent |
| 2263621204 | Molex | 1 873 | 900-2263621204-ND | 10,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 25 | 1,92720 Kč | 48,18 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,74980 Kč | 174,98 Kč |
| 250 | 1,63924 Kč | 409,81 Kč |
| 500 | 1,56124 Kč | 780,62 Kč |
| 1 000 | 1,48658 Kč | 1 486,58 Kč |
| 3 000 | 1,37542 Kč | 4 126,26 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



