



Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.563" (14.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,34000 Kč | 117,00 Kč |
| 100 | 2,22950 Kč | 222,95 Kč |
| 250 | 2,08888 Kč | 522,22 Kč |
| 500 | 1,98878 Kč | 994,39 Kč |
| 1 000 | 1,89368 Kč | 1 893,68 Kč |
| 3 000 | 1,75221 Kč | 5 256,63 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |



