Connector Retainer For RM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For RM Series
RM25-02S
RM25-02S

RM25-02S

DigiKey Part Number
4285-RM25-02S-ND
Manufacturer
Manufacturer Product Number
RM25-02S
Description
2.5 MM W TO W CONNECTOR 2P RETAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For RM Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
2
For Use With/Related Products
RM Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,78500 Kč17,85 Kč
251,68000 Kč42,00 Kč
501,60000 Kč80,00 Kč
1001,52450 Kč152,45 Kč
2501,42872 Kč357,18 Kč
5001,35984 Kč679,92 Kč
1 0001,29495 Kč1 294,95 Kč
3 0001,19815 Kč3 594,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč