


SMH25-02HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-02HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02HG |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMH25-02HGBK | JAM | 1 990 | 4285-SMH25-02HGBK-ND | 2,09000 Kč | Parametric Equivalent |
| SMH25-02HGBL | JAM | 2 000 | 4285-SMH25-02HGBL-ND | 2,09000 Kč | Parametric Equivalent |
| SMH25-02HGGR | JAM | 1 644 | 4285-SMH25-02HGGR-ND | 2,29000 Kč | Parametric Equivalent |
| SMH25-02HGOR | JAM | 1 800 | 4285-SMH25-02HGOR-ND | 2,29000 Kč | Parametric Equivalent |
| SMH25-02HGRE | JAM | 9 000 | 4285-SMH25-02HGRE-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,18250 Kč | 118,25 Kč |
| 250 | 1,10700 Kč | 276,75 Kč |
| 500 | 1,05446 Kč | 527,23 Kč |
| 1 000 | 1,00378 Kč | 1 003,78 Kč |
| 3 000 | 0,92883 Kč | 2 786,49 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




