
0511630241 | |
|---|---|
DigiKey Part Number | 23-0511630241-ND |
Manufacturer | |
Manufacturer Product Number | 0511630241 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,43100 Kč | 171,55 Kč |
| 100 | 3,26730 Kč | 326,73 Kč |
| 250 | 3,06236 Kč | 765,59 Kč |
| 500 | 2,91620 Kč | 1 458,10 Kč |
| 1 000 | 2,77657 Kč | 2 776,57 Kč |
| 2 500 | 2,60258 Kč | 6 506,45 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











