
0534269021 | |
|---|---|
DigiKey Part Number | 900-0534269021-ND |
Manufacturer | |
Manufacturer Product Number | 0534269021 |
Description | MINI-LOCK2.5 PLUGHSGASSY RA 2CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269021 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Kinked Pin, Solder | Voltage Rating 250VAC/DC |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,42360 Kč | 260,59 Kč |
| 50 | 9,92360 Kč | 496,18 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| 250 | 8,85612 Kč | 2 214,03 Kč |
| 500 | 8,43280 Kč | 4 216,40 Kč |
| 1 500 | 7,80342 Kč | 11 705,13 Kč |
| 3 000 | 7,43084 Kč | 22 292,52 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







