Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC
DRR7016C
DRR7016C

DRR7016C

DigiKey Part Number
563-2111-5-ND
Manufacturer
Manufacturer Product Number
DRR7016C
Description
SWITCH ROTARY DIP HEX 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.311" (7.90mm)
Manufacturer
Nidec Components
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
Hexadecimal
Features
Process Sealed
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
30mA
Length
0.295" (7.50mm)
Voltage Rating
15VDC
Mechanical Life
20,000 Steps
Actuator Type
Rotary for Tool
Electrical Life
20,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1061,39800 Kč613,98 Kč
5053,70020 Kč2 685,01 Kč
10050,70390 Kč5 070,39 Kč
25047,09684 Kč11 774,21 Kč
50044,65518 Kč22 327,59 Kč
1 00042,46132 Kč42 461,32 Kč
2 50039,93106 Kč99 827,65 Kč
5 00038,28057 Kč191 402,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč