2 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm)
SMH25-02HGBL

SMH25-02HGBL

DigiKey Part Number
4285-SMH25-02HGBL-ND
Manufacturer
Manufacturer Product Number
SMH25-02HGBL
Description
2.5 MM W TO B CONNECTOR 2P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,77300 Kč17,73 Kč
251,66840 Kč41,71 Kč
501,58500 Kč79,25 Kč
1001,50990 Kč150,99 Kč
2501,41400 Kč353,50 Kč
5001,34644 Kč673,22 Kč
1 0001,28199 Kč1 281,99 Kč
3 0001,18626 Kč3 558,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč