


SMH25-02HGYL | |
|---|---|
DigiKey Part Number | 4285-SMH25-02HGYL-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02HGYL |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 250 | 1,41024 Kč | 352,56 Kč |
| 500 | 1,34304 Kč | 671,52 Kč |
| 1 000 | 1,27857 Kč | 1 278,57 Kč |
| 3 000 | 1,18310 Kč | 3 549,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

