


SMH25-02HGOR | |
|---|---|
DigiKey Part Number | 4285-SMH25-02HGOR-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02HGOR |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Orange |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 50 | 1,71020 Kč | 85,51 Kč |
| 100 | 1,63090 Kč | 163,09 Kč |
| 250 | 1,52744 Kč | 381,86 Kč |
| 500 | 1,45446 Kč | 727,23 Kč |
| 1 000 | 1,38501 Kč | 1 385,01 Kč |
| 3 000 | 1,28157 Kč | 3 844,71 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

