
2263541202 | |
|---|---|
DigiKey Part Number | 900-2263541202-ND |
Manufacturer | |
Manufacturer Product Number | 2263541202 |
Description | NANO-FIT HSG SR 2CKT BLK UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030200 | Molex | 51 810 | WM3335-ND | 2,52000 Kč | Parametric Equivalent |
| 2078410002 | Molex | 14 328 | 900-2078410002-ND | 3,78000 Kč | Parametric Equivalent |
| 5005920200 | Molex | 38 328 | 5005920200-ND | 2,10000 Kč | Parametric Equivalent |
| 0351550200 | Molex | 28 901 | WM3137-ND | 3,99000 Kč | Parametric Equivalent |
| 0511630241 | Molex | 19 945 | 23-0511630241-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 50 | 7,34100 Kč | 367,05 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,55220 Kč | 1 638,05 Kč |
| 500 | 6,23934 Kč | 3 119,67 Kč |
| 1 000 | 5,94117 Kč | 5 941,17 Kč |
| 2 500 | 5,56892 Kč | 13 922,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










