
1053001900 | |
|---|---|
DigiKey Part Number | 23-1053001900TR-ND - Tape & Reel (TR) 23-1053001900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053001900 |
Description | NANO-FIT RECEPTACLE TML 3AU 20-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 50 | 4,46420 Kč | 223,21 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 250 | 3,98376 Kč | 995,94 Kč |
| 500 | 3,79308 Kč | 1 896,54 Kč |
| 1 000 | 3,61187 Kč | 3 611,87 Kč |
| 2 500 | 3,38555 Kč | 8 463,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,19034 Kč | 47 855,10 Kč |
| 30 000 | 3,03815 Kč | 91 144,50 Kč |
| 45 000 | 2,95252 Kč | 132 863,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











