
2014472800 | |
|---|---|
DigiKey Part Number | 900-2014472800TR-ND - Tape & Reel (TR) 900-2014472800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014472800 |
Description | NANO-FIT PLUG TML 3AU 20-22 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,03580 Kč | 201,79 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 250 | 3,49744 Kč | 874,36 Kč |
| 500 | 3,28870 Kč | 1 644,35 Kč |
| 1 000 | 3,09259 Kč | 3 092,59 Kč |
| 2 500 | 2,85119 Kč | 7 127,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,52290 Kč | 52 843,50 Kč |
| 30 000 | 3,35485 Kč | 100 645,50 Kč |
| 45 000 | 3,26032 Kč | 146 714,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










