



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 2 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,14600 Kč | 11,46 Kč |
25 | 1,07480 Kč | 26,87 Kč |
50 | 1,02480 Kč | 51,24 Kč |
100 | 0,97480 Kč | 97,48 Kč |
250 | 0,91236 Kč | 228,09 Kč |
500 | 0,86902 Kč | 434,51 Kč |
1 000 | 0,82737 Kč | 827,37 Kč |
3 000 | 0,76557 Kč | 2 296,71 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |