cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720450-2MAC

DigiKey Part Number
4285-720450-2MACTR-ND - Tape & Reel (TR)
4285-720450-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720450-2MAC
Description
TERMINAL RJA,RJP CONNECTOR, SOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,77100 Kč7,71 Kč
250,71640 Kč17,91 Kč
500,67900 Kč33,95 Kč
1000,64780 Kč64,78 Kč
2500,60656 Kč151,64 Kč
5000,57700 Kč288,50 Kč
1 0000,54950 Kč549,50 Kč
2 5000,51500 Kč1 287,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46693 Kč4 669,30 Kč
20 0000,44462 Kč8 892,40 Kč
30 0000,43206 Kč12 961,80 Kč
50 0000,41676 Kč20 838,00 Kč
70 0000,40698 Kč28 488,60 Kč
100 0000,39686 Kč39 686,00 Kč
250 0000,37203 Kč93 007,50 Kč
500 0000,35428 Kč177 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč