cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720451-2MAC

DigiKey Part Number
4285-720451-2MACTR-ND - Tape & Reel (TR)
4285-720451-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720451-2MAC
Description
TERMINAL RJA,RJP CONNECTOR, PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,81200 Kč8,12 Kč
250,75840 Kč18,96 Kč
500,72480 Kč36,24 Kč
1000,68950 Kč68,95 Kč
2500,64656 Kč161,64 Kč
5000,61532 Kč307,66 Kč
1 0000,58595 Kč585,95 Kč
2 5000,54916 Kč1 372,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49790 Kč4 979,00 Kč
20 0000,47411 Kč9 482,20 Kč
30 0000,46073 Kč13 821,90 Kč
50 0000,44441 Kč22 220,50 Kč
70 0000,43398 Kč30 378,60 Kč
100 0000,42320 Kč42 320,00 Kč
250 0000,39671 Kč99 177,50 Kč
500 0000,37779 Kč188 895,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč