RJA20-02M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJA20-02M
RJA20-02M
RJA20-02M

RJA20-02M

DigiKey Part Number
4285-RJA20-02M-ND
Manufacturer
Manufacturer Product Number
RJA20-02M
Description
2MM W TO W CONNECTOR 2P MALE HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,29100 Kč22,91 Kč
252,14960 Kč53,74 Kč
502,04960 Kč102,48 Kč
1001,95180 Kč195,18 Kč
2501,82804 Kč457,01 Kč
5001,74098 Kč870,49 Kč
1 0001,65765 Kč1 657,65 Kč
3 0001,53385 Kč4 601,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč