



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 5 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,18700 Kč | 11,87 Kč |
25 | 1,10800 Kč | 27,70 Kč |
50 | 1,05400 Kč | 52,70 Kč |
100 | 1,00400 Kč | 100,40 Kč |
250 | 0,93984 Kč | 234,96 Kč |
500 | 0,89486 Kč | 447,43 Kč |
1 000 | 0,85216 Kč | 852,16 Kč |
3 000 | 0,78848 Kč | 2 365,44 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |