2 Position Rectangular Housing Connector Plug White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug White 0.079" (2.00mm)
RJA20-02F
RJA20-02F

RJA20-02F

DigiKey Part Number
4285-RJA20-02F-ND
Manufacturer
Manufacturer Product Number
RJA20-02F
Description
2MM W TO W CONNECTOR 2P FEMALE H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-2S-2CHirose Electric Co Ltd806H122052-ND11,34000 KčParametric Equivalent
KM32A-2S-HU(B)(800)Hirose Electric Co Ltd3 82726-KM32A-2S-HU(B)(800)-ND8,61000 KčParametric Equivalent
KM32A-2S-HU(W)(800)Hirose Electric Co Ltd3 97726-KM32A-2S-HU(W)(800)-ND8,61000 KčParametric Equivalent
ZE05-2S-HU/R(B)Hirose Electric Co Ltd25226-ZE05-2S-HU/R(B)-ND34,23000 KčParametric Equivalent
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
252,48600 Kč62,15 Kč
502,36440 Kč118,22 Kč
1002,25100 Kč225,10 Kč
2502,10988 Kč527,47 Kč
5002,00866 Kč1 004,33 Kč
1 0001,91250 Kč1 912,50 Kč
3 0001,76971 Kč5 309,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč