2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
GT8E-2S-2C
GT8E-2S-2C

GT8E-2S-2C

DigiKey Part Number
H122052-ND
Manufacturer
Manufacturer Product Number
GT8E-2S-2C
Description
CONN PLUG HSG 2POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2S-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,70100 Kč97,01 Kč
259,09640 Kč227,41 Kč
508,66380 Kč433,19 Kč
1008,24800 Kč824,80 Kč
3007,63207 Kč2 289,62 Kč
5007,36106 Kč3 680,53 Kč
1 0007,00955 Kč7 009,55 Kč
2 5006,57053 Kč16 426,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč