
GT8E-2022SC | |
|---|---|
DigiKey Part Number | H122064-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-2022SC |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2022SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,66190 Kč | 1 666,19 Kč |
| 300 | 15,41673 Kč | 4 625,02 Kč |
| 500 | 14,87078 Kč | 7 435,39 Kč |
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 500 | 13,27435 Kč | 33 185,88 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |
















