GT8E-14DS-HU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 7,53702 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 4,90821 Kč
Datasheet
14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-14DS-HU

DigiKey Part Number
H123630-ND
Manufacturer
Manufacturer Product Number
GT8E-14DS-HU
Description
CONN PLUG HSG 14POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-14DS-HU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,00600 Kč140,06 Kč
2513,12800 Kč328,20 Kč
5012,50220 Kč625,11 Kč
10011,90170 Kč1 190,17 Kč
30011,01347 Kč3 304,04 Kč
50010,62288 Kč5 311,44 Kč
1 00010,11558 Kč10 115,58 Kč
2 5009,48219 Kč23 705,47 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč