
GT8B-2428SCF(01) | |
|---|---|
DigiKey Part Number | H122091TR-ND - Tape & Reel (TR) H122091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8B-2428SCF(01) |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8B-2428SCF(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 250 | 4,21472 Kč | 1 053,68 Kč |
| 500 | 4,01356 Kč | 2 006,78 Kč |
| 1 000 | 3,82164 Kč | 3 821,64 Kč |
| 2 500 | 3,58209 Kč | 8 955,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,21144 Kč | 42 114,40 Kč |
| 20 000 | 4,01053 Kč | 80 210,60 Kč |
| 30 000 | 3,89752 Kč | 116 925,60 Kč |
| 50 000 | 3,75967 Kč | 187 983,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



















