



GT8E-4S-HU | |
|---|---|
DigiKey Part Number | H122056-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-4S-HU |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-4S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 50 | 9,49100 Kč | 474,55 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 300 | 8,36280 Kč | 2 508,84 Kč |
| 500 | 8,06660 Kč | 4 033,30 Kč |
| 1 000 | 7,68128 Kč | 7 681,28 Kč |
| 2 500 | 7,20013 Kč | 18 000,33 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |













