
GT8E-10S-HU | |
|---|---|
DigiKey Part Number | H122054-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-10S-HU |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-10S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 300 | 13,34073 Kč | 4 002,22 Kč |
| 500 | 12,86800 Kč | 6 434,00 Kč |
| 1 000 | 12,25359 Kč | 12 253,59 Kč |
| 2 500 | 11,48641 Kč | 28 716,02 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










